
FT-63EH302 | |
|---|---|
DigiKey Part Number | 563-FT-63EH302-ND |
Manufacturer | |
Manufacturer Product Number | FT-63EH302 |
Description | TRIMMER 3K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | FT-63EH302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.59800 | £5.98 |
| 25 | £0.55600 | £13.90 |
| 50 | £0.52620 | £26.31 |
| 100 | £0.49770 | £49.77 |
| 300 | £0.45527 | £136.58 |
| 500 | £0.43672 | £218.36 |
| 1,000 | £0.41268 | £412.68 |
| 5,000 | £0.36161 | £1,808.05 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

