
ET230N10-Z | |
|---|---|
DigiKey Part Number | 563-1904-ND |
Manufacturer | |
Manufacturer Product Number | ET230N10-Z |
Description | SWITCH TOGGLE DPDT 30A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 30A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.94000 | £13.94 |
| 10 | £12.02900 | £120.29 |
| 30 | £11.20900 | £336.27 |
| 50 | £10.84620 | £542.31 |
| 100 | £10.37220 | £1,037.22 |
| 250 | £9.77604 | £2,444.01 |
| 500 | £9.34692 | £4,673.46 |
| Unit Price without VAT: | £13.94000 |
|---|---|
| Unit Price with VAT: | £16.72800 |

