Parametric Equivalent

CF-CA-1CB4-P412 | |
|---|---|
DigiKey Part Number | CF-CA-1CB4-P412-ND |
Manufacturer | |
Manufacturer Product Number | CF-CA-1CB4-P412 |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 8.60mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 7.60mm x 6.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 305gf | |
Ingress Protection | - | |
Features | Support Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Resin | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £2.70650 | £54.13 |
| Unit Price without VAT: | £2.70650 |
|---|---|
| Unit Price with VAT: | £3.24780 |


