CF-CA-1CB4-P112T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: £1.03858
Datasheet
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF-CA-1CB4-P112T

DigiKey Part Number
CF-CA-1CB4-P112T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CF-CA-1CB4-P112T
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
5.70mm
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
7.60mm x 6.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
305gf
Ingress Protection
-
Features
Support Terminal
Operating Temperature
-40°C ~ 90°C
Actuator Material
Resin
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.53162£765.81
Manufacturers Standard Package
Unit Price without VAT:£1.53162
Unit Price with VAT:£1.83794