Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8A1022C-Z

DigiKey Part Number
563-1633-ND
Manufacturer
Manufacturer Product Number
8A1022C-Z
Description
SWITCH TOGGLE SPDT 25MA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
25mA (DC)
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Sealed - Flux Protection
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.61000£5.61
10£4.84200£48.42
25£4.56560£114.14
50£4.36700£218.35
100£4.17680£417.68
250£3.93744£984.36
500£3.76518£1,882.59
1,000£3.60014£3,600.14
Manufacturers Standard Package
Unit Price without VAT:£5.61000
Unit Price with VAT:£6.73200