Rectangular, Concave Toggle Switch Cap Black Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140000481542

DigiKey Part Number
563-1937-ND
Manufacturer
Manufacturer Product Number
140000481542
Description
CAP ROCKER RECTANGULAR BLACK
Customer Reference
Detailed Description
Rectangular, Concave Toggle Switch Cap Black Slip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bag
Part Status
Obsolete
Switch Type
Toggle
Shape
Rectangular, Concave
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
ATE Series
Mounting Type
Slip On
Size
20.20mm L x 6.60mm W x 12.00mm H
Features
For J Actuator Style
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.