UZS1V220MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 4,818
Unit Price: £0.66000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3,997
Unit Price: £0.60000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,995
Unit Price: £0.56000
Datasheet

Similar


Panasonic Industry
In Stock: 3,680
Unit Price: £0.32000
Datasheet

Similar


Panasonic Industry
In Stock: 29,024
Unit Price: £0.29000
Datasheet

Similar


Panasonic Industry
In Stock: 2,915
Unit Price: £0.31000
Datasheet

Similar


Panasonic Industry
In Stock: 16,003
Unit Price: £0.28000
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UZS1V220MCL1GB

DigiKey Part Number
493-10147-2-ND - Tape & Reel (TR)
493-10147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UZS1V220MCL1GB
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UZS1V220MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Ripple Current @ High Frequency
69 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.181" (4.60mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes