



UWZ1E330MCL1GB | |
|---|---|
DigiKey Part Number | 493-9997-2-ND - Tape & Reel (TR) 493-9997-1-ND - Cut Tape (CT) 493-9997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1E330MCL1GB |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1E330MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Ripple Current @ High Frequency | 72 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.21200 | £2.12 |
| 50 | £0.15640 | £7.82 |
| 100 | £0.13870 | £13.87 |
| 500 | £0.10796 | £53.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.09827 | £98.27 |
| 2,000 | £0.09021 | £180.42 |
| 3,000 | £0.08614 | £258.42 |
| 5,000 | £0.08159 | £407.95 |
| 7,000 | £0.07892 | £552.44 |
| 10,000 | £0.07634 | £763.40 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

