



UWZ0J471MCL1GS | |
|---|---|
DigiKey Part Number | 493-9915-2-ND - Tape & Reel (TR) 493-9915-1-ND - Cut Tape (CT) 493-9915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ0J471MCL1GS |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ0J471MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 315 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.33000 | £3.30 |
| 50 | £0.24640 | £12.32 |
| 100 | £0.22000 | £22.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.17246 | £86.23 |
| 1,000 | £0.15825 | £158.25 |
| 1,500 | £0.15107 | £226.61 |
| 2,500 | £0.14308 | £357.70 |
| 3,500 | £0.13837 | £484.29 |
| 5,000 | £0.13383 | £669.15 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

