100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWT1V101MCQ1GS

DigiKey Part Number
UWT1V101MCQ1GTR-ND - Tape & Reel (TR)
493-UWT1V101MCQ1GSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWT1V101MCQ1GS
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
84 mA @ 120 Hz
Ripple Current @ High Frequency
126 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.17700£1.77
50£0.13100£6.55
100£0.11690£11.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
900£0.08663£77.97
1,800£0.08039£144.70
2,700£0.07726£208.60
4,500£0.07379£332.05
6,300£0.07177£452.15
9,000£0.06982£628.38
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800