



UWT1A681MNL1GS | |
|---|---|
DigiKey Part Number | 493-2170-2-ND - Tape & Reel (TR) 493-2170-1-ND - Cut Tape (CT) 493-2170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1A681MNL1GS |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1A681MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 465 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32800 | £3.28 |
| 50 | £0.24580 | £12.29 |
| 100 | £0.21940 | £21.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.17406 | £87.03 |
| 1,000 | £0.15976 | £159.76 |
| 1,500 | £0.15253 | £228.79 |
| 2,500 | £0.14447 | £361.17 |
| 3,500 | £0.13973 | £489.05 |
| 5,000 | £0.13516 | £675.80 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

