UWR1E220MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 10,568
Unit Price: £0.38000
Datasheet

MFR Recommended


Nichicon
In Stock: 1,568
Unit Price: £0.39000
Datasheet

Upgrade


Nichicon
In Stock: 2,328
Unit Price: £0.43000
Datasheet

Upgrade


Nichicon
In Stock: 5,651
Unit Price: £0.40000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: £0.35000
Datasheet

Direct


KEMET
In Stock: 14,152
Unit Price: £0.22000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.34000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,075
Unit Price: £0.18000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3,223
Unit Price: £0.15000
Datasheet

Upgrade


Würth Elektronik
In Stock: 7,228
Unit Price: £0.16000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3,997
Unit Price: £0.60000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.04702
Datasheet

Upgrade


KEMET
In Stock: 8,078
Unit Price: £0.26000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.05024
Datasheet
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWR1E220MCL1GB

DigiKey Part Number
493-16362-2-ND - Tape & Reel (TR)
493-16362-1-ND - Cut Tape (CT)
493-16362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWR1E220MCL1GB
Description
CAP ALUM 22UF 20% 25V SMD
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWR1E220MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
42 mA @ 120 Hz
Ripple Current @ High Frequency
63 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes