



UWP1V4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-9838-2-ND - Tape & Reel (TR) 493-9838-1-ND - Cut Tape (CT) 493-9838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1V4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1V4R7MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 18 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.39000 | £3.90 |
| 50 | £0.29360 | £14.68 |
| 100 | £0.26300 | £26.30 |
| 500 | £0.21018 | £105.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19353 | £193.53 |
| 2,000 | £0.17968 | £359.36 |
| 3,000 | £0.17269 | £518.07 |
| 5,000 | £0.16490 | £824.50 |
| 7,000 | £0.16032 | £1,122.24 |
| 10,000 | £0.15590 | £1,559.00 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

