0.33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWP1HR33MCL1GB

DigiKey Part Number
493-9832-2-ND - Tape & Reel (TR)
493-9832-1-ND - Cut Tape (CT)
493-9832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWP1HR33MCL1GB
Description
CAP ALUM 0.33UF 20% 50V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWP1HR33MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.8 mA @ 120 Hz
Ripple Current @ High Frequency
4.2 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,100
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.55000£0.55
10£0.34200£3.42
50£0.25600£12.80
100£0.22880£22.88
500£0.18180£90.90
1,000£0.16698£166.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.15465£309.30
4,000£0.14441£577.64
6,000£0.13924£835.44
10,000£0.13348£1,334.80
14,000£0.13010£1,821.40
20,000£0.12683£2,536.60
Manufacturers Standard Package
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000