



UWP1A330MCL1GB | |
|---|---|
DigiKey Part Number | 493-9813-2-ND - Tape & Reel (TR) 493-9813-1-ND - Cut Tape (CT) 493-9813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1A330MCL1GB |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1A330MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 41 mA @ 120 Hz | |
Ripple Current @ High Frequency | 61.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.38800 | £3.88 |
| 50 | £0.29200 | £14.60 |
| 100 | £0.26150 | £26.15 |
| 500 | £0.20900 | £104.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19247 | £192.47 |
| 2,000 | £0.17871 | £357.42 |
| 3,000 | £0.17176 | £515.28 |
| 5,000 | £0.16402 | £820.10 |
| 7,000 | £0.15947 | £1,116.29 |
| 10,000 | £0.15507 | £1,550.70 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

