Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWH1V101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9774-2-ND - Tape & Reel (TR) 493-9774-1-ND - Cut Tape (CT) 493-9774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWH1V101MCL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UWH1V101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.48200 | £4.82 |
| 50 | £0.36600 | £18.30 |
| 100 | £0.32910 | £32.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.26544 | £132.72 |
| 1,000 | £0.24537 | £245.37 |
| 1,500 | £0.23525 | £352.88 |
| 2,500 | £0.22395 | £559.88 |
| 3,500 | £0.21731 | £760.59 |
| 5,000 | £0.21090 | £1,054.50 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |








