



UWH1E101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9767-2-ND - Tape & Reel (TR) 493-9767-1-ND - Cut Tape (CT) 493-9767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWH1E101MCL1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UWH1E101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 74 mA @ 120 Hz | |
Ripple Current @ High Frequency | 111 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.43100 | £4.31 |
| 50 | £0.32520 | £16.26 |
| 100 | £0.29180 | £29.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.23418 | £117.09 |
| 1,000 | £0.21603 | £216.03 |
| 1,500 | £0.20686 | £310.29 |
| 2,500 | £0.19664 | £491.60 |
| 3,500 | £0.19063 | £667.20 |
| 5,000 | £0.18482 | £924.10 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

