



UWF1V6R8MCL1GB | |
|---|---|
DigiKey Part Number | 493-9734-2-ND - Tape & Reel (TR) 493-9734-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWF1V6R8MCL1GB |
Description | CAP ALUM 6.8UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 6.8 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWF1V6R8MCL1GB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 2.6 Ohms |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWG1V6R8MCL1GB | Nichicon | 841 | 493-9761-1-ND | £0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23900 | £2.39 |
| 50 | £0.17680 | £8.84 |
| 100 | £0.15700 | £15.70 |
| 500 | £0.12294 | £61.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11216 | £112.16 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

