



UWD1C681MCL1GS | |
|---|---|
DigiKey Part Number | 493-9664-2-ND - Tape & Reel (TR) 493-9664-1-ND - Cut Tape (CT) 493-9664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1C681MCL1GS |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1C681MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.49700 | £4.97 |
| 50 | £0.37760 | £18.88 |
| 100 | £0.33970 | £33.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.27434 | £137.17 |
| 1,000 | £0.25374 | £253.74 |
| 1,500 | £0.24334 | £365.01 |
| 2,500 | £0.23175 | £579.38 |
| 3,500 | £0.22493 | £787.25 |
| 5,000 | £0.21835 | £1,091.75 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

