



UWD0J681MCL1GS | |
|---|---|
DigiKey Part Number | 493-9643-2-ND - Tape & Reel (TR) 493-9643-1-ND - Cut Tape (CT) 493-9643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD0J681MCL1GS |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD0J681MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.41700 | £4.17 |
| 50 | £0.31480 | £15.74 |
| 100 | £0.28240 | £28.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.22636 | £113.18 |
| 1,000 | £0.20868 | £208.68 |
| 1,500 | £0.19976 | £299.64 |
| 2,500 | £0.18981 | £474.53 |
| 3,500 | £0.18396 | £643.86 |
| 5,000 | £0.17831 | £891.55 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

