Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent




UWD0J680MCL1GS | |
|---|---|
DigiKey Part Number | 493-9642-2-ND - Tape & Reel (TR) 493-9642-1-ND - Cut Tape (CT) 493-9642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD0J680MCL1GS |
Description | CAP ALUM 68UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD0J680MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25400 | £2.54 |
| 50 | £0.18860 | £9.43 |
| 100 | £0.16780 | £16.78 |
| 500 | £0.13168 | £65.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12029 | £120.29 |
| 2,000 | £0.11081 | £221.62 |
| 3,000 | £0.10603 | £318.09 |
| 5,000 | £0.10070 | £503.50 |
| 7,000 | £0.09756 | £682.92 |
| 10,000 | £0.09453 | £945.30 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |






