



UUX2E6R8MNL1GS | |
|---|---|
DigiKey Part Number | 493-9984-2-ND - Tape & Reel (TR) 493-9984-1-ND - Cut Tape (CT) 493-9984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX2E6R8MNL1GS |
Description | CAP ALUM 6.8UF 20% 250V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX2E6R8MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 44 mA @ 120 Hz | |
Ripple Current @ High Frequency | 73.48 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.35600 | £3.56 |
| 50 | £0.26720 | £13.36 |
| 100 | £0.23900 | £23.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.19026 | £95.13 |
| 1,000 | £0.17490 | £174.90 |
| 1,500 | £0.16713 | £250.69 |
| 2,500 | £0.15848 | £396.20 |
| 3,500 | £0.15338 | £536.83 |
| 5,000 | £0.14847 | £742.35 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

