



UUX2A220MNL1GS | |
|---|---|
DigiKey Part Number | 493-6280-2-ND - Tape & Reel (TR) 493-6280-1-ND - Cut Tape (CT) 493-6280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX2A220MNL1GS |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX2A220MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28300 | £2.83 |
| 50 | £0.21040 | £10.52 |
| 100 | £0.18730 | £18.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.14768 | £73.84 |
| 1,000 | £0.13516 | £135.16 |
| 1,500 | £0.12883 | £193.25 |
| 2,500 | £0.12178 | £304.45 |
| 3,500 | £0.11763 | £411.70 |
| 5,000 | £0.11362 | £568.10 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

