



UUX1J330MNL1GS | |
|---|---|
DigiKey Part Number | 493-9627-2-ND - Tape & Reel (TR) 493-9627-1-ND - Cut Tape (CT) 493-9627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1J330MNL1GS |
Description | CAP ALUM 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 185 mA @ 120 Hz | |
Ripple Current @ High Frequency | 308.95 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28600 | £2.86 |
| 50 | £0.21320 | £10.66 |
| 100 | £0.18990 | £18.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.14972 | £74.86 |
| 1,000 | £0.13707 | £137.07 |
| 1,500 | £0.13067 | £196.01 |
| 2,500 | £0.12354 | £308.85 |
| 3,500 | £0.11934 | £417.69 |
| 5,000 | £0.11529 | £576.45 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

