Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar




UUX0J331MNL1GS | |
|---|---|
DigiKey Part Number | 493-9604-2-ND - Tape & Reel (TR) 493-9604-1-ND - Cut Tape (CT) 493-9604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX0J331MNL1GS |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX0J331MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 288 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 374.4 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1A331MNL1GS | Nichicon | 1,566 | 493-6359-1-ND | £0.63000 | Direct |
| UCD1C331MNL1GS | Nichicon | 4,167 | 493-6369-1-ND | £0.63000 | Direct |
| UCD1E331MNL1GS | Nichicon | 18,553 | 493-6384-1-ND | £0.59000 | Direct |
| UUA0J331MNL1GS | Nichicon | 346 | 493-9438-1-ND | £0.62000 | Direct |
| UCL1A331MNL1GS | Nichicon | 7,729 | 493-3905-1-ND | £0.75000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26800 | £2.68 |
| 50 | £0.19900 | £9.95 |
| 100 | £0.17720 | £17.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.13936 | £69.68 |
| 1,000 | £0.12744 | £127.44 |
| 1,500 | £0.12141 | £182.12 |
| 2,500 | £0.11470 | £286.75 |
| 3,500 | £0.11075 | £387.62 |
| 5,000 | £0.10693 | £534.65 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |









