



UUR2A220MNL1GS | |
|---|---|
DigiKey Part Number | 493-7448-2-ND - Tape & Reel (TR) 493-7448-1-ND - Cut Tape (CT) 493-7448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUR2A220MNL1GS |
Description | CAP ALUM 22UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR2A220MNL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 167 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX2A220MNL6GS | Nichicon | 45,874 | 493-6199-1-ND | £0.41000 | MFR Recommended |
| EMVA101ARA220MHA0G | Chemi-Con | 315 | 565-EMVA101ARA220MHA0GCT-ND | £0.62000 | Direct |
| EEE-2AA220P | Panasonic Industry | 3,822 | PCE3967CT-ND | £0.62000 | Similar |
| EEE-2AA220UP | Panasonic Industry | 3,498 | PCE3968CT-ND | £0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.12456 | £186.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.28400 | £2.84 |
| 50 | £0.20900 | £10.45 |
| 100 | £0.18570 | £18.57 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

