



UUQ1E4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-16102-2-ND - Tape & Reel (TR) 493-16102-1-ND - Cut Tape (CT) 493-16102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1E4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1E4R7MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 13 mA @ 120 Hz | |
Ripple Current @ High Frequency | 19.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.23400 | £2.34 |
| 50 | £0.17320 | £8.66 |
| 100 | £0.15380 | £15.38 |
| 500 | £0.12026 | £60.13 |
| 1,000 | £0.10966 | £109.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10086 | £201.72 |
| 4,000 | £0.09353 | £374.12 |
| 6,000 | £0.08983 | £538.98 |
| 10,000 | £0.08571 | £857.10 |
| 14,000 | £0.08329 | £1,166.06 |
| 20,000 | £0.08094 | £1,618.80 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

