UUQ1C221MCL6GS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 450
Unit Price: £0.82000
Datasheet

Upgrade


Nichicon
In Stock: 475
Unit Price: £0.85000
Datasheet

Upgrade


Nichicon
In Stock: 3,765
Unit Price: £0.79000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: £1.06000
Datasheet

Upgrade


Nichicon
In Stock: 2,081
Unit Price: £1.10000
Datasheet

Upgrade


Nichicon
In Stock: 835
Unit Price: £0.72000
Datasheet

Upgrade


Nichicon
In Stock: 1,099
Unit Price: £0.84000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: £0.58000
Datasheet

Upgrade


Nichicon
In Stock: 599
Unit Price: £0.91000
Datasheet

Upgrade


Nichicon
In Stock: 435
Unit Price: £0.89000
Datasheet

Upgrade


Nichicon
In Stock: 341
Unit Price: £0.93000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: £0.43500
Datasheet

Upgrade


Nichicon
In Stock: 4,244
Unit Price: £0.49000
Datasheet

Upgrade


Nichicon
In Stock: 7,083
Unit Price: £0.46000
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUQ1C221MCL6GS

DigiKey Part Number
UUQ1C221MCL6GS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UUQ1C221MCL6GS
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUQ1C221MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Ripple Current @ High Frequency
465 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.38414£192.07
Manufacturers Standard Package
Unit Price without VAT:£0.38414
Unit Price with VAT:£0.46097