



UUP1H010MCL1GS | |
|---|---|
DigiKey Part Number | 493-9551-2-ND - Tape & Reel (TR) 493-9551-1-ND - Cut Tape (CT) 493-9551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1H010MCL1GS |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1H010MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 8.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 12.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.36300 | £3.63 |
| 50 | £0.27300 | £13.65 |
| 100 | £0.24420 | £24.42 |
| 500 | £0.19456 | £97.28 |
| 1,000 | £0.17891 | £178.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16590 | £331.80 |
| 4,000 | £0.15508 | £620.32 |
| 6,000 | £0.14962 | £897.72 |
| 10,000 | £0.14354 | £1,435.40 |
| 14,000 | £0.13997 | £1,959.58 |
| 20,000 | £0.13651 | £2,730.20 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

