22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUP1C220MCL1GS

DigiKey Part Number
493-9545-2-ND - Tape & Reel (TR)
493-9545-1-ND - Cut Tape (CT)
493-9545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUP1C220MCL1GS
Description
CAP ALUM 22UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUP1C220MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
Applications
Ripple Current @ Low Frequency
37 mA @ 120 Hz
Ripple Current @ High Frequency
55.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.63000£0.63
10£0.39600£3.96
50£0.29760£14.88
100£0.26670£26.67
500£0.21330£106.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.19644£196.44
2,000£0.18244£364.88
3,000£0.17537£526.11
5,000£0.16748£837.40
7,000£0.16285£1,139.95
10,000£0.15837£1,583.70
Manufacturers Standard Package
Unit Price without VAT:£0.63000
Unit Price with VAT:£0.75600