



UUP1A330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9543-2-ND - Tape & Reel (TR) 493-9543-1-ND - Cut Tape (CT) 493-9543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1A330MCL1GS |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1A330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 41 mA @ 120 Hz | |
Ripple Current @ High Frequency | 61.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.40400 | £4.04 |
| 50 | £0.30460 | £15.23 |
| 100 | £0.27300 | £27.30 |
| 500 | £0.21848 | £109.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20130 | £201.30 |
| 2,000 | £0.18702 | £374.04 |
| 3,000 | £0.17981 | £539.43 |
| 5,000 | £0.17178 | £858.90 |
| 7,000 | £0.16705 | £1,169.35 |
| 10,000 | £0.16249 | £1,624.90 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

