



UUP0J220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9538-2-ND - Tape & Reel (TR) 493-9538-1-ND - Cut Tape (CT) 493-9538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP0J220MCL1GS |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP0J220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 42 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.39100 | £3.91 |
| 50 | £0.29420 | £14.71 |
| 100 | £0.26360 | £26.36 |
| 500 | £0.21070 | £105.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19401 | £194.01 |
| 2,000 | £0.18014 | £360.28 |
| 3,000 | £0.17314 | £519.42 |
| 5,000 | £0.16533 | £826.65 |
| 7,000 | £0.16074 | £1,125.18 |
| 10,000 | £0.15631 | £1,563.10 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

