470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUN1V471MNJ1MS

DigiKey Part Number
UUN1V471MNJ1MTR-ND - Tape & Reel (TR)
493-UUN1V471MNJ1MSCT-ND - Cut Tape (CT)
493-UUN1V471MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUN1V471MNJ1MS
Description
CAP ALUM 470UF 20% 35V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUN1V471MNJ1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
590 mA @ 120 Hz
Ripple Current @ High Frequency
885 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.886" (22.50mm)
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.42000£2.42
10£1.61700£16.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75£1.22307£91.73
150£1.12940£169.41
225£1.08218£243.49
375£1.02949£386.06
525£0.99853£524.23
750£0.96860£726.45
Manufacturers Standard Package
Unit Price without VAT:£2.42000
Unit Price with VAT:£2.90400