



UUN1H221MNJ6MS | |
|---|---|
DigiKey Part Number | UUN1H221MNJ6MTR-ND - Tape & Reel (TR) 493-UUN1H221MNJ6MSCT-ND - Cut Tape (CT) 493-UUN1H221MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUN1H221MNJ6MS |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN1H221MNJ6MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.16000 | £2.16 |
| 10 | £1.43800 | £14.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | £1.08133 | £81.10 |
| 150 | £0.99653 | £149.48 |
| 225 | £0.95373 | £214.59 |
| 375 | £0.90597 | £339.74 |
| 525 | £0.87789 | £460.89 |
| 750 | £0.85076 | £638.07 |
| Unit Price without VAT: | £2.16000 |
|---|---|
| Unit Price with VAT: | £2.59200 |

