



UUN1C331MNJ1MS | |
|---|---|
DigiKey Part Number | UUN1C331MNJ1MTR-ND - Tape & Reel (TR) 493-UUN1C331MNJ1MSCT-ND - Cut Tape (CT) 493-UUN1C331MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUN1C331MNJ1MS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN1C331MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 465 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £0.96000 | £9.60 |
| 50 | £0.74760 | £37.38 |
| 100 | £0.68060 | £68.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.62480 | £124.96 |
| 400 | £0.57843 | £231.37 |
| 600 | £0.55503 | £333.02 |
| 1,000 | £0.52893 | £528.93 |
| 1,400 | £0.51359 | £719.03 |
| 2,000 | £0.49877 | £997.54 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

