



UUL1C221MNL1GS | |
|---|---|
DigiKey Part Number | 493-9506-2-ND - Tape & Reel (TR) 493-9506-1-ND - Cut Tape (CT) 493-9506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1C221MNL1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1C221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 216 mA @ 120 Hz | |
Ripple Current @ High Frequency | 324 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.58300 | £5.83 |
| 50 | £0.44480 | £22.24 |
| 100 | £0.40130 | £40.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.32632 | £163.16 |
| 1,000 | £0.30270 | £302.70 |
| 1,500 | £0.29077 | £436.15 |
| 2,500 | £0.27747 | £693.67 |
| 3,500 | £0.26965 | £943.77 |
| 5,000 | £0.26210 | £1,310.50 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

