



UUJ2C101MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ2C101MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2C101MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2C101MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2C101MNJ1MS |
Description | CAP ALUM 100UF 20% 160V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2C101MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 608 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.29000 | £2.29 |
| 10 | £1.53200 | £15.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | £1.15560 | £86.67 |
| 150 | £1.06613 | £159.92 |
| 225 | £1.02098 | £229.72 |
| 375 | £0.97061 | £363.98 |
| 525 | £0.94101 | £494.03 |
| 750 | £0.91240 | £684.30 |
| Unit Price without VAT: | £2.29000 |
|---|---|
| Unit Price with VAT: | £2.74800 |

