



UUG1J221MNJ1MS | |
|---|---|
DigiKey Part Number | UUG1J221MNJ1MTR-ND - Tape & Reel (TR) 493-UUG1J221MNJ1MSCT-ND - Cut Tape (CT) 493-UUG1J221MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1J221MNJ1MS |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1J221MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 580 mA @ 120 Hz | |
Ripple Current @ High Frequency | 870 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £0.93900 | £9.39 |
| 50 | £0.73060 | £36.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £0.60840 | £91.26 |
| 300 | £0.56107 | £168.32 |
| 450 | £0.53720 | £241.74 |
| 750 | £0.51055 | £382.91 |
| 1,050 | £0.49489 | £519.63 |
| 1,500 | £0.47975 | £719.62 |
| 1,800 | £0.47256 | £850.61 |
| 3,600 | £0.44820 | £1,613.52 |
| 3,750 | £0.44690 | £1,675.88 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

