



UUG1E471MNJ1MS | |
|---|---|
DigiKey Part Number | UUG1E471MNJ1MTR-ND - Tape & Reel (TR) 493-UUG1E471MNJ1MSCT-ND - Cut Tape (CT) 493-UUG1E471MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1E471MNJ1MS |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1E471MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 825 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £0.79700 | £7.97 |
| 50 | £0.61660 | £30.83 |
| 100 | £0.55940 | £55.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.51180 | £102.36 |
| 400 | £0.47223 | £188.89 |
| 600 | £0.45225 | £271.35 |
| 1,000 | £0.42998 | £429.98 |
| 1,400 | £0.41689 | £583.65 |
| 2,000 | £0.40424 | £808.48 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

