Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UUG1A472MNQ1MS | |
|---|---|
DigiKey Part Number | 493-16072-2-ND - Tape & Reel (TR) 493-16072-1-ND - Cut Tape (CT) 493-16072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1A472MNQ1MS |
Description | CAP ALUM 4700UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1A472MNQ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.725 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.20000 | £2.20 |
| 10 | £1.46400 | £14.64 |
| 50 | £1.16040 | £58.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £1.03720 | £129.65 |
| 250 | £0.96196 | £240.49 |
| 375 | £0.92405 | £346.52 |
| 625 | £0.88176 | £551.10 |
| 875 | £0.85689 | £749.78 |
| 1,250 | £0.83286 | £1,041.08 |
| Unit Price without VAT: | £2.20000 |
|---|---|
| Unit Price with VAT: | £2.64000 |







