



UUE1V471MNS1MS | |
|---|---|
DigiKey Part Number | 493-7414-2-ND - Tape & Reel (TR) 493-7414-1-ND - Cut Tape (CT) 493-7414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUE1V471MNS1MS |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUE1V471MNS1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 670 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.97000 | £1.97 |
| 10 | £1.30600 | £13.06 |
| 50 | £1.02980 | £51.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £0.91784 | £114.73 |
| 250 | £0.84956 | £212.39 |
| 375 | £0.81512 | £305.67 |
| 625 | £0.77672 | £485.45 |
| 875 | £0.75414 | £659.87 |
| 1,250 | £0.73233 | £915.41 |
| Unit Price without VAT: | £1.97000 |
|---|---|
| Unit Price with VAT: | £2.36400 |

