



UUE1V101MNS1GS | |
|---|---|
DigiKey Part Number | 493-16065-2-ND - Tape & Reel (TR) 493-16065-1-ND - Cut Tape (CT) 493-16065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUE1V101MNS1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUE1V101MNS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.72800 | £7.28 |
| 50 | £0.56140 | £28.07 |
| 100 | £0.50840 | £50.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.41740 | £208.70 |
| 1,000 | £0.38872 | £388.72 |
| 1,500 | £0.37425 | £561.38 |
| 2,500 | £0.35812 | £895.30 |
| 3,500 | £0.34864 | £1,220.24 |
| 5,000 | £0.33948 | £1,697.40 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |

