



UUE1H471MNS1MS | |
|---|---|
DigiKey Part Number | 493-7413-2-ND - Tape & Reel (TR) 493-7413-1-ND - Cut Tape (CT) 493-7413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUE1H471MNS1MS |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUE1H471MNS1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 636.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.34000 | £2.34 |
| 10 | £1.56700 | £15.67 |
| 50 | £1.24460 | £62.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £1.11424 | £139.28 |
| 250 | £1.03472 | £258.68 |
| 375 | £0.99459 | £372.97 |
| 625 | £0.94982 | £593.64 |
| 875 | £0.92352 | £808.08 |
| 1,250 | £0.89811 | £1,122.64 |
| Unit Price without VAT: | £2.34000 |
|---|---|
| Unit Price with VAT: | £2.80800 |

