



UUE1H330MNS1GS | |
|---|---|
DigiKey Part Number | UUE1H330MNS1GTR-ND - Tape & Reel (TR) 493-UUE1H330MNS1GSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUE1H330MNS1GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUE1H330MNS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 60.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.63300 | £6.33 |
| 50 | £0.48460 | £24.23 |
| 100 | £0.43790 | £43.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.35732 | £178.66 |
| 1,000 | £0.33193 | £331.93 |
| 1,500 | £0.31912 | £478.68 |
| 2,500 | £0.30484 | £762.10 |
| 3,500 | £0.29644 | £1,037.54 |
| 5,000 | £0.28833 | £1,441.65 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

