



UUE1H221MNS1MS | |
|---|---|
DigiKey Part Number | 493-7411-2-ND - Tape & Reel (TR) 493-7411-1-ND - Cut Tape (CT) 493-7411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUE1H221MNS1MS |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUE1H221MNS1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 569.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.93000 | £1.93 |
| 10 | £1.27900 | £12.79 |
| 50 | £1.00860 | £50.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £0.89872 | £112.34 |
| 250 | £0.83172 | £207.93 |
| 375 | £0.79792 | £299.22 |
| 625 | £0.76022 | £475.14 |
| 875 | £0.73806 | £645.80 |
| 1,250 | £0.71664 | £895.80 |
| Unit Price without VAT: | £1.93000 |
|---|---|
| Unit Price with VAT: | £2.31600 |

