Similar




UUE1E681MNS1MS | |
|---|---|
DigiKey Part Number | UUE1E681MNS1MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUE1E681MNS1MS |
Description | CAP ALUM 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUE1E681MNS1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 804 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.85220 | £213.05 |
| Unit Price without VAT: | £0.85220 |
|---|---|
| Unit Price with VAT: | £1.02264 |


