



UUE1C222MNS1MS | |
|---|---|
DigiKey Part Number | 493-17513-2-ND - Tape & Reel (TR) 493-17513-1-ND - Cut Tape (CT) 493-17513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUE1C222MNS1MS |
Description | CAP ALUM 2200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUE1C222MNS1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.044 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.46000 | £2.46 |
| 10 | £1.65000 | £16.50 |
| 50 | £1.31360 | £65.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £1.17728 | £147.16 |
| 250 | £1.09428 | £273.57 |
| 375 | £1.05235 | £394.63 |
| 625 | £1.00562 | £628.51 |
| 875 | £0.97814 | £855.87 |
| 1,250 | £0.95161 | £1,189.51 |
| Unit Price without VAT: | £2.46000 |
|---|---|
| Unit Price with VAT: | £2.95200 |

