
UUD1V221MNS1GS | |
|---|---|
DigiKey Part Number | UUD1V221MNS1GTR-ND - Tape & Reel (TR) 493-UUD1V221MNS1GSCT-ND - Cut Tape (CT) 493-UUD1V221MNS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1V221MNS1GS |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.58700 | £5.87 |
| 50 | £0.46220 | £23.11 |
| 100 | £0.42360 | £42.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.35844 | £179.22 |
| 1,000 | £0.33829 | £338.29 |
| 1,500 | £0.32821 | £492.31 |
| 2,500 | £0.31702 | £792.55 |
| 3,500 | £0.31048 | £1,086.68 |
| 5,000 | £0.30419 | £1,520.95 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

