



UUB1V101MNL1GS | |
|---|---|
DigiKey Part Number | 493-6466-2-ND - Tape & Reel (TR) 493-6466-1-ND - Cut Tape (CT) 493-6466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUB1V101MNL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUB1V101MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.43000 | £4.30 |
| 50 | £0.32480 | £16.24 |
| 100 | £0.29150 | £29.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.23392 | £116.96 |
| 1,000 | £0.21579 | £215.79 |
| 1,500 | £0.20663 | £309.94 |
| 2,500 | £0.19641 | £491.02 |
| 3,500 | £0.19041 | £666.43 |
| 5,000 | £0.18461 | £923.05 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

