



UUA1A221MNL1GS | |
|---|---|
DigiKey Part Number | 493-6445-2-ND - Tape & Reel (TR) 493-6445-1-ND - Cut Tape (CT) 493-6445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1A221MNL1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1A221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 141 mA @ 120 Hz | |
Ripple Current @ High Frequency | 211.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.47600 | £4.76 |
| 50 | £0.36080 | £18.04 |
| 100 | £0.32430 | £32.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.26140 | £130.70 |
| 1,000 | £0.24158 | £241.58 |
| 1,500 | £0.23157 | £347.36 |
| 2,500 | £0.22042 | £551.05 |
| 3,500 | £0.21386 | £748.51 |
| 5,000 | £0.20752 | £1,037.60 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

